CAT28LV64WI25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20
Unit Price: RM23.05000
Datasheet
EEPROM Memory IC 64Kbit Parallel 250 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28LV64WI25

DigiKey Part Number
CAT28LV64WI25-ND
Manufacturer
Manufacturer Product Number
CAT28LV64WI25
Description
IC EEPROM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 250 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT28LV64WI25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
250 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types