CAT4104 - 4 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4104AGEVB

DigiKey Part Number
CAT4104AGEVB-ND
Manufacturer
Manufacturer Product Number
CAT4104AGEVB
Description
EVAL BOARD FOR CAT4104
Customer Reference
Detailed Description
CAT4104 - 4 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
175mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
3V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
CAT4104
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.