CAT5114ZI-10-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: RM31.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 60
Unit Price: RM32.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM19.07458
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM18.24425
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: RM27.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM11.26408
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM15.69783
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 42
Unit Price: RM30.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 70
Unit Price: RM37.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM22.02805
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM17.72507
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: RM27.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: RM26.63000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5114ZI-10-GT3

DigiKey Part Number
CAT5114ZI-10-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5114ZI-10-GT3
Description
IC DGTL POT 10KOHM 32TAP 8MSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5114ZI-10-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes