CAT6201VP2-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,918
Unit Price: RM102.00000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-TDFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6201VP2-GT3

DigiKey Part Number
CAT6201VP2-GT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6201VP2-GT3
Description
IC REG LIN POS ADJ 300MA 8-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT6201VP2-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
300 µA
PSRR
62dB ~ 52dB (1kHz ~ 20kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40,300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40,300In Stock
Ships from Flip Electronics