CAT869MTBI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


Microchip Technology
In Stock: 4,471
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,011
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 478
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,179
Unit Price: RM1.89000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT 23-3

CAT869MTBI-GT3

DigiKey Part Number
CAT869MTBI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT869MTBI-GT3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT869MTBI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45,000In Stock
Ships from Rochester Electronics, LLC