EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24M01YE-GT3

DigiKey Part Number
488-CAV24M01YE-GT3TR-ND - Tape & Reel (TR)
488-CAV24M01YE-GT3CT-ND - Cut Tape (CT)
488-CAV24M01YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24M01YE-GT3
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV24M01YE-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.79000RM5.79
10RM5.42100RM54.21
25RM5.26840RM131.71
50RM5.15360RM257.68
100RM5.03730RM503.73
250RM4.88308RM1,220.77
500RM4.76670RM2,383.35
1,000RM4.65082RM4,650.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.57556RM10,726.68
6,000RM3.48555RM20,913.30
9,000RM3.43361RM30,902.49
Manufacturers Standard Package
Unit Price without VAT:RM5.79000
Unit Price with VAT:RM6.36900