
CAV25010YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25010YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25010YE-GT3CT-ND - Cut Tape (CT) 488-CAV25010YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25010YE-GT3 |
Description | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25010YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM2.05700 | RM20.57 |
| 25 | RM2.00160 | RM50.04 |
| 50 | RM1.95980 | RM97.99 |
| 100 | RM1.91800 | RM191.80 |
| 250 | RM1.86172 | RM465.43 |
| 500 | RM1.81894 | RM909.47 |
| 1,000 | RM1.77619 | RM1,776.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.36698 | RM4,100.94 |
| 6,000 | RM1.33327 | RM7,999.62 |
| 9,000 | RM1.31372 | RM11,823.48 |
| 15,000 | RM1.28932 | RM19,339.80 |
| 21,000 | RM1.27340 | RM26,741.40 |
| 30,000 | RM1.25668 | RM37,700.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

