
CAV93C56VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C56VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C56VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C56VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C56VE-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C56VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.91100 | RM19.11 |
| 25 | RM1.85960 | RM46.49 |
| 50 | RM1.82100 | RM91.05 |
| 100 | RM1.78210 | RM178.21 |
| 250 | RM1.72996 | RM432.49 |
| 500 | RM1.69042 | RM845.21 |
| 1,000 | RM1.65082 | RM1,650.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.27058 | RM3,811.74 |
| 6,000 | RM1.23931 | RM7,435.86 |
| 9,000 | RM1.22117 | RM10,990.53 |
| 15,000 | RM1.19852 | RM17,977.80 |
| 21,000 | RM1.18374 | RM24,858.54 |
| 30,000 | RM1.16820 | RM35,046.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

