
CAV93C56YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C56YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C56YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C56YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C56YE-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C56YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.43500 | RM24.35 |
| 25 | RM2.37040 | RM59.26 |
| 50 | RM2.32060 | RM116.03 |
| 100 | RM2.27020 | RM227.02 |
| 250 | RM2.20324 | RM550.81 |
| 500 | RM2.15226 | RM1,076.13 |
| 1,000 | RM2.10132 | RM2,101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.61686 | RM4,850.58 |
| 6,000 | RM1.57682 | RM9,460.92 |
| 9,000 | RM1.55361 | RM13,982.49 |
| 15,000 | RM1.52468 | RM22,870.20 |
| 21,000 | RM1.50581 | RM31,622.01 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

