
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 4V ~ 12V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-MDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBE | Rochester Electronics, LLC | 84,716 | 2156-CD4069UBE-ND | RM3.55000 | Similar |


