
CM1442-06CP | |
|---|---|
DigiKey Part Number | 488-CM1442-06CPTR-ND - Tape & Reel (TR) 488-CM1442-06CPCT-ND - Cut Tape (CT) 488-CM1442-06CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1442-06CP |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 115MHz (Cutoff) | |
Attenuation Value | 30dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Size / Dimension | 0.093" L x 0.041" W (2.36mm x 1.05mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.07600 | RM10.76 |
| 25 | RM0.99280 | RM24.82 |
| 50 | RM0.93380 | RM46.69 |
| 100 | RM0.87780 | RM87.78 |
| 250 | RM0.80944 | RM202.36 |
| 500 | RM0.76128 | RM380.64 |
| 1,000 | RM0.71606 | RM716.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.64111 | RM2,243.88 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

