MFR Recommended
Similar
Similar
Similar

CPH3115-TL-E | |
|---|---|
DigiKey Part Number | CPH3115-TL-EOSTR-ND - Tape & Reel (TR) CPH3115-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPH3115-TL-E |
Description | TRANS PNP 30V 1.5A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3115-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 375mV @ 15mA, 750mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH3116-TL-E | onsemi | 3,248 | CPH3116-TL-EOSCT-ND | RM65.23000 | MFR Recommended |
| 2SA1036KT146Q | Rohm Semiconductor | 1,676 | 2SA1036KT146QCT-ND | RM55.91000 | Similar |
| 2SA1036KT146R | Rohm Semiconductor | 4,218 | 2SA1036KT146RCT-ND | RM55.91000 | Similar |
| 2SB1695KT146 | Rohm Semiconductor | 2,792 | 2SB1695KT146CT-ND | RM68.03000 | Similar |
| 2STR2230 | STMicroelectronics | 3,996 | 497-5686-1-ND | RM55.91000 | Similar |




