


CPH6501-TL-E | |
|---|---|
DigiKey Part Number | CPH6501-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH6501-TL-E |
Description | TRANS 2NPN DUAL 30V 1.5A 6-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 1.5A 500MHz 1.2W Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6501-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 15mA, 750mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-CPH | |
Base Product Number |


