Image for EFC4C002NLTDG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC4C002NLTDG

DigiKey Part Number
488-EFC4C002NLTDGTR-ND - Tape & Reel (TR)
488-EFC4C002NLTDGCT-ND - Cut Tape (CT)
488-EFC4C002NLTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFC4C002NLTDG
Description
MOSFET 2N-CH 8WLCSP
Customer Reference
Detailed Description
Mosfet Array 2.6W Surface Mount 8-WLCSP (6x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
6200pF @ 15V
Power - Max
2.6W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (6x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.