
EFC8811R-TF | |
|---|---|
DigiKey Part Number | EFC8811R-TFOSTR-ND - Tape & Reel (TR) EFC8811R-TFOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFC8811R-TF |
Description | MOSFET 2N-CH 6CSP |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-CSP (1.77x3.54) |
Datasheet | Datasheet |
EDA/CAD Models | EFC8811R-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-CSP (1.77x3.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM3.87300 | RM38.73 |
| 100 | RM2.58230 | RM258.23 |
| 500 | RM2.02784 | RM1,013.92 |
| 1,000 | RM1.84951 | RM1,849.51 |
| 2,000 | RM1.69944 | RM3,398.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.53710 | RM7,685.50 |
| 10,000 | RM1.46026 | RM14,602.60 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |










