EMH2308-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.54108
Datasheet
Mosfet Array 20V 3A 1W Surface Mount 8-EMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH2308-TL-H

DigiKey Part Number
EMH2308-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMH2308-TL-H
Description
MOSFET 2P-CH 20V 3A 8EMH
Customer Reference
Detailed Description
Mosfet Array 20V 3A 1W Surface Mount 8-EMH
Datasheet
 Datasheet
EDA/CAD Models
EMH2308-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
85mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-EMH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable