


EMI8141MUTAG | |
|---|---|
DigiKey Part Number | EMI8141MUTAGOSTR-ND - Tape & Reel (TR) EMI8141MUTAGOSCT-ND - Cut Tape (CT) EMI8141MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8141MUTAG |
Description | CMC 100MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8141MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.055" L x 0.053" W (1.40mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.36000 | RM23.60 |
| 25 | RM2.12440 | RM53.11 |
| 100 | RM1.86520 | RM186.52 |
| 250 | RM1.74148 | RM435.37 |
| 500 | RM1.66702 | RM833.51 |
| 1,000 | RM1.60563 | RM1,605.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.52985 | RM4,589.55 |
| 6,000 | RM1.49276 | RM8,956.56 |
| 9,000 | RM1.47418 | RM13,267.62 |
| 15,000 | RM1.45361 | RM21,804.15 |
| 21,000 | RM1.44158 | RM30,273.18 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |











