
ESD9L3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9L3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9L3.3ST5GOSCT-ND - Cut Tape (CT) ESD9L3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9L3.3ST5G |
Description | TVS DIODE 3.3VWM 9VC SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9L3.3ST5G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-923 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 4.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.79400 | RM7.94 |
| 100 | RM0.49570 | RM49.57 |
| 500 | RM0.36592 | RM182.96 |
| 1,000 | RM0.32386 | RM323.86 |
| 2,000 | RM0.28839 | RM576.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.21602 | RM1,728.16 |
| 16,000 | RM0.19639 | RM3,142.24 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |











