FAN1589DX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,946
Unit Price: RM2.01000
Datasheet
- Controller, Intel VRM8.5 Voltage Regulator IC 1 Output TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel VRM8.5 Voltage Regulator IC 1 Output TO-252AA
TO-252AA

FAN1589DX

DigiKey Part Number
FAN1589DX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1589DX
Description
IC REG CTRLR VRM8.5 1OUT DPAK
Customer Reference
Detailed Description
- Controller, Intel VRM8.5 Voltage Regulator IC 1 Output TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FAN1589DX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VRM8.5
Voltage - Input
3.3V ~ 7V
Number of Outputs
1
Voltage - Output
1.2V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes