Ground Fault Protection PMIC SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN41501SX

DigiKey Part Number
FAN41501SXTR-ND - Tape & Reel (TR)
FAN41501SXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN41501SX
Description
IC CTLR LOW PWR AC GFI 6-SSOT
Customer Reference
Detailed Description
Ground Fault Protection PMIC SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Ground Fault Protection
Current - Supply
450µA
Voltage - Supply
-
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.08800RM20.88
25RM1.87560RM46.89
100RM1.64260RM164.26
250RM1.53172RM382.93
500RM1.46474RM732.37
1,000RM1.40969RM1,409.69
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200