FAN4800ASMY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,243
Unit Price: RM5.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24,491
Unit Price: RM11.38663
Datasheet
PFC IC Average Current 240kHz ~ 268kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4800ASMY

DigiKey Part Number
FAN4800ASMY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN4800ASMY
Description
IC PFC CTR AV CURR 268KHZ 16SOP
Customer Reference
Detailed Description
PFC IC Average Current 240kHz ~ 268kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN4800ASMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
240kHz ~ 268kHz
Current - Startup
30 µA
Voltage - Supply
11V ~ 26V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes