
FAN53730UCX | |
|---|---|
DigiKey Part Number | 488-FAN53730UCXTR-ND - Tape & Reel (TR) 488-FAN53730UCXCT-ND - Cut Tape (CT) 488-FAN53730UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53730UCX |
Description | IC REG BUCK ADJ 3A 12WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 3A 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (1.07x1.36) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.15100 | RM21.51 |
| 25 | RM1.93200 | RM48.30 |
| 100 | RM1.69180 | RM169.18 |
| 250 | RM1.57756 | RM394.39 |
| 500 | RM1.50870 | RM754.35 |
| 1,000 | RM1.45197 | RM1,451.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.34165 | RM4,024.95 |
| 6,000 | RM1.30835 | RM7,850.10 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

