
FAN53741UC108X | |
|---|---|
DigiKey Part Number | 488-FAN53741UC108XTR-ND - Tape & Reel (TR) 488-FAN53741UC108XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN53741UC108X |
Description | IC REG BUCK ADJ 1.3A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.3A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.38x0.94) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.94300 | RM29.43 |
| 25 | RM2.65720 | RM66.43 |
| 100 | RM2.34310 | RM234.31 |
| 250 | RM2.19332 | RM548.33 |
| 500 | RM2.10286 | RM1,051.43 |
| 1,000 | RM2.02843 | RM2,028.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.93646 | RM5,809.38 |
| 6,000 | RM1.89146 | RM11,348.76 |
| 9,000 | RM1.86893 | RM16,820.37 |
| 15,000 | RM1.84396 | RM27,659.40 |
| 21,000 | RM1.82937 | RM38,416.77 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

