High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN73711MX

DigiKey Part Number
FAN73711MXTR-ND - Tape & Reel (TR)
FAN73711MXCT-ND - Cut Tape (CT)
FAN73711MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN73711MX
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN73711MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
25ns, 15ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,703
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.48700RM34.87
25RM3.15520RM78.88
100RM2.79070RM279.07
250RM2.61696RM654.24
500RM2.51206RM1,256.03
1,000RM2.42578RM2,425.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.31918RM6,957.54
6,000RM2.26700RM13,602.00
9,000RM2.24088RM20,167.92
15,000RM2.21193RM33,178.95
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100