
FAN7544M | |
|---|---|
DigiKey Part Number | FAN7544M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7544M |
Description | IC BALLAST CNTRL 57.8KHZ 8SOP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 48.2kHz ~ 57.8kHz No 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7544M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 48.2kHz ~ 57.8kHz | |
Voltage - Supply | 12.7V ~ 30V | |
Current - Supply | 6.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

