Converter Offline Flyback Topology Up to 300kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7601BG

DigiKey Part Number
FAN7601BG-ND
Manufacturer
Manufacturer Product Number
FAN7601BG
Description
IC OFFLINE SWITCH FLYBACK 10SSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 10-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
95%
Frequency - Switching
Up to 300kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types