FCP21N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 733
Unit Price: RM21.00000
Datasheet
N-Channel 600 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP21N60N

DigiKey Part Number
FCP21N60N-ND
Manufacturer
Manufacturer Product Number
FCP21N60N
Description
MOSFET N-CH 600V TO220-3
Customer Reference
Detailed Description
N-Channel 600 V Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes