FDMC15N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 649
Unit Price: RM8.31000
Datasheet

Similar


Infineon Technologies
In Stock: 2,050
Unit Price: RM5.16000
Datasheet

Similar


Infineon Technologies
In Stock: 2,617
Unit Price: RM7.01000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM5.44000
Datasheet
N-Channel 55 V 2.4A (Ta), 15A (Tc) 2.3W (Ta), 35W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC15N06

DigiKey Part Number
FDMC15N06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC15N06
Description
MOSFET N-CH 55V 2.4A/15A 8MLP
Customer Reference
Detailed Description
N-Channel 55 V 2.4A (Ta), 15A (Tc) 2.3W (Ta), 35W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26,970 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26,970In Stock
Ships from Flip Electronics