Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6000NZ

DigiKey Part Number
FDC6000NZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC6000NZ
Description
MOSFET 2N-CH 20V 7.3A 6SSOT
Customer Reference
Detailed Description
Mosfet Array 20V 7.3A 1.2W Surface Mount SuperSOT™-6 FLMP
Datasheet
 Datasheet
EDA/CAD Models
FDC6000NZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.3A
Rds On (Max) @ Id, Vgs
20mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
840pF @ 10V
Power - Max
1.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SSOT Flat-lead, SuperSOT™-6 FLMP
Supplier Device Package
SuperSOT™-6 FLMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types