


FDC8601 | |
|---|---|
DigiKey Part Number | FDC8601TR-ND - Tape & Reel (TR) FDC8601CT-ND - Cut Tape (CT) FDC8601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC8601 |
Description | MOSFET N-CH 100V 2.7A SUPERSOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.7A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM5.00000 | RM50.00 |
| 100 | RM3.37540 | RM337.54 |
| 500 | RM2.68006 | RM1,340.03 |
| 1,000 | RM2.51254 | RM2,512.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.17245 | RM6,517.35 |
| 6,000 | RM2.05274 | RM12,316.44 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |







