TO-252 DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 DPAK
TO-252 DPAK

FDD86367

DigiKey Part Number
FDD86367OSTR-ND - Tape & Reel (TR)
FDD86367OSCT-ND - Cut Tape (CT)
FDD86367OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86367
Description
MOSFET N-CH 80V 100A DPAK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FDD86367 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4840 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
227W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,056
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.47000RM12.47
10RM8.08600RM80.86
100RM5.58200RM558.20
500RM4.63898RM2,319.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.79721RM9,493.02
5,000RM3.79004RM18,950.20
Manufacturers Standard Package
Unit Price without VAT:RM12.47000
Unit Price with VAT:RM13.71700