N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252AA
TO-252AA

FDD86369-F085

DigiKey Part Number
FDD86369-F085TR-ND - Tape & Reel (TR)
FDD86369-F085CT-ND - Cut Tape (CT)
FDD86369-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86369-F085
Description
MOSFET N-CH 80V 90A DPAK
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tj)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.9mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.42000RM9.42
10RM6.04000RM60.40
100RM4.10430RM410.43
500RM3.27596RM1,637.98
1,000RM3.00957RM3,009.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.54336RM6,358.40
5,000RM2.41177RM12,058.85
Manufacturers Standard Package
Unit Price without VAT:RM9.42000
Unit Price with VAT:RM10.36200