P-Channel 20 V 18A (Ta), 56A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 18A (Ta), 56A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Brushless DC Motor Control | Datasheet Preview

FDMC6686P

DigiKey Part Number
FDMC6686PTR-ND - Tape & Reel (TR)
FDMC6686PCT-ND - Cut Tape (CT)
FDMC6686PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC6686P
Description
MOSFET P-CH 20V 18A/56A 8PQFN
Customer Reference
Detailed Description
P-Channel 20 V 18A (Ta), 56A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
4mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
13200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,627
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.28000RM10.28
10RM6.64300RM66.43
100RM4.55350RM455.35
500RM3.66034RM1,830.17
1,000RM3.37327RM3,373.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.00891RM9,026.73
6,000RM2.98997RM17,939.82
Manufacturers Standard Package
Unit Price without VAT:RM10.28000
Unit Price with VAT:RM11.30800