


FDMC8622 | |
|---|---|
DigiKey Part Number | FDMC8622TR-ND - Tape & Reel (TR) FDMC8622CT-ND - Cut Tape (CT) FDMC8622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8622 |
Description | MOSFET N-CH 100V 4A/16A 8MLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta), 16A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 402 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM5.51200 | RM55.12 |
| 100 | RM3.74020 | RM374.02 |
| 500 | RM2.98226 | RM1,491.13 |
| 1,000 | RM2.85977 | RM2,859.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.42913 | RM7,287.39 |
| 6,000 | RM2.33642 | RM14,018.52 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |


