Mosfet Array 100V 10.4A 2.2W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 10.4A 2.2W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMD85100

DigiKey Part Number
FDMD85100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMD85100
Description
MOSFET 2N-CH 100V 10.4A POWER56
Customer Reference
Detailed Description
Mosfet Array 100V 10.4A 2.2W Surface Mount Power56
Datasheet
 Datasheet
EDA/CAD Models
FDMD85100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
10.4A
Rds On (Max) @ Id, Vgs
9.9mOhm @ 10.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2230pF @ 50V
Power - Max
2.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.