


FDME510PZT | |
|---|---|
DigiKey Part Number | FDME510PZTTR-ND - Tape & Reel (TR) FDME510PZTCT-ND - Cut Tape (CT) FDME510PZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME510PZT |
Description | MOSFET P-CH 20V 6A MICROFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
EDA/CAD Models | FDME510PZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.51100 | RM35.11 |
| 100 | RM2.32970 | RM232.97 |
| 500 | RM1.82210 | RM911.05 |
| 1,000 | RM1.65866 | RM1,658.66 |
| 2,000 | RM1.52118 | RM3,042.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.37240 | RM6,862.00 |
| 10,000 | RM1.28050 | RM12,805.00 |
| 15,000 | RM1.28001 | RM19,200.15 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |


