FDMS0302S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 308
Unit Price: RM7.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,656
Unit Price: RM5.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 254
Unit Price: RM4.29000
Datasheet
N-Channel 30 V 29A (Ta), 49A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 29A (Ta), 49A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS0302S

DigiKey Part Number
FDMS0302STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS0302S
Description
MOSFET N-CH 30V 29A/49A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 29A (Ta), 49A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,000In Stock
Ships from Flip Electronics