FDMS2506SDC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17,069
Unit Price: RM11.23000
Datasheet

Similar


Texas Instruments
In Stock: 3,529
Unit Price: RM13.20000
Datasheet

Similar


Infineon Technologies
In Stock: 7,905
Unit Price: RM8.39000
Datasheet
N-Channel 25 V 39A (Ta), 49A (Tc) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 39A (Ta), 49A (Tc) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

FDMS2506SDC

DigiKey Part Number
FDMS2506SDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS2506SDC
Description
MOSFET N-CH 25V 39A/49A DLCOOL56
Customer Reference
Detailed Description
N-Channel 25 V 39A (Ta), 49A (Tc) 3.3W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.45mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5945 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes