FDP027N08B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 338
Unit Price: RM16.71000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM7.73718
Datasheet
N-Channel 80 V 120A (Tc) 246W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 246W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP027N08B

DigiKey Part Number
FDP027N08B-ND
Manufacturer
Manufacturer Product Number
FDP027N08B
Description
MOSFET N-CH 80V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 246W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP027N08B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
178 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13530 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
246W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes