FDPF770N15A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM2.77538
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM3.03073
Datasheet
N-Channel 150 V 10A (Tc) 21W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 10A (Tc) 21W (Tc) Through Hole TO-220F-3
Brushless DC Motor Control | Datasheet Preview

FDPF770N15A

DigiKey Part Number
FDPF770N15A-ND
Manufacturer
Manufacturer Product Number
FDPF770N15A
Description
MOSFET N-CH 150V 10A TO220F
Customer Reference
Detailed Description
N-Channel 150 V 10A (Tc) 21W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
77mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
765 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
21W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes