FDR8305N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,628
Unit Price: RM7.60000
Datasheet
Mosfet Array 20V 4.5A 800mW Surface Mount SuperSOT™-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 4.5A 800mW Surface Mount SuperSOT™-8
Brushless DC Motor Control | Datasheet Preview

FDR8305N

DigiKey Part Number
FDR8305N-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDR8305N
Description
MOSFET 2N-CH 20V 4.5A SUPERSOT-8
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A 800mW Surface Mount SuperSOT™-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
22mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1600pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-LSOP (0.130", 3.30mm Width)
Supplier Device Package
SuperSOT™-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable