Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6898A

DigiKey Part Number
FDS6898ATR-ND - Tape & Reel (TR)
FDS6898ACT-ND - Cut Tape (CT)
FDS6898ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6898A
Description
MOSFET 2N-CH 20V 9.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
9.4A
Rds On (Max) @ Id, Vgs
14mOhm @ 9.4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1821pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,561
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.42000RM6.42
10RM4.06600RM40.66
100RM2.71700RM271.70
500RM2.13816RM1,069.08
1,000RM1.95188RM1,951.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.42000
Unit Price with VAT:RM7.06200