


FDS86106 | |
|---|---|
DigiKey Part Number | FDS86106TR-ND - Tape & Reel (TR) FDS86106CT-ND - Cut Tape (CT) FDS86106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86106 |
Description | MOSFET N-CH 100V 3.4A 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.4A (Ta) 5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 208 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 10 | RM4.70400 | RM47.04 |
| 100 | RM3.16580 | RM316.58 |
| 500 | RM2.50694 | RM1,253.47 |
| 1,000 | RM2.31664 | RM2,316.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.06568 | RM5,164.20 |
| 5,000 | RM1.92397 | RM9,619.85 |
| 7,500 | RM1.89268 | RM14,195.10 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

