N-Channel 100 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS86141

DigiKey Part Number
FDS86141TR-ND - Tape & Reel (TR)
FDS86141CT-ND - Cut Tape (CT)
FDS86141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS86141
Description
MOSFET N-CH 100V 7A 8SOIC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
934 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,511
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.28000RM13.28
10RM8.64000RM86.40
100RM5.98880RM598.88
500RM4.85542RM2,427.71
1,000RM4.72973RM4,729.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.86416RM9,660.40
Manufacturers Standard Package
Unit Price without VAT:RM13.28000
Unit Price with VAT:RM14.60800