FDS8958B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,956
Unit Price: RM3.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,264
Unit Price: RM3.98000
Datasheet

Similar


Infineon Technologies
In Stock: 67,036
Unit Price: RM3.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,425
Unit Price: RM4.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 981
Unit Price: RM8.83000
Datasheet

Similar


YAGEO XSEMI
In Stock: 524
Unit Price: RM2.21000
Datasheet
Mosfet Array 30V 6.4A, 4.5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6.4A, 4.5A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8958B

DigiKey Part Number
FDS8958BTR-ND - Tape & Reel (TR)
FDS8958BCT-ND - Cut Tape (CT)
FDS8958BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8958B
Description
MOSFET N/P-CH 30V 6.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.4A, 4.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS8958B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.4A, 4.5A
Rds On (Max) @ Id, Vgs
26mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
540pF @ 15V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes