


FDT86246 | |
|---|---|
DigiKey Part Number | FDT86246TR-ND - Tape & Reel (TR) FDT86246CT-ND - Cut Tape (CT) FDT86246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86246 |
Description | MOSFET N-CH 150V 2A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 236mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM4.48800 | RM44.88 |
| 100 | RM3.01290 | RM301.29 |
| 500 | RM2.38102 | RM1,190.51 |
| 1,000 | RM2.17776 | RM2,177.76 |
| 2,000 | RM2.17557 | RM4,351.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.86306 | RM7,452.24 |
| 8,000 | RM1.77743 | RM14,219.44 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

