100EL16M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 570
Unit Price: RM5.83000
Datasheet

Similar


Microchip Technology
In Stock: 1,224
Unit Price: RM5.83000
Datasheet
0/1 Receiver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100EL16M

DigiKey Part Number
100EL16M-ND
Manufacturer
Manufacturer Product Number
100EL16M
Description
IC TRANSCEIVER 0/1 8SOIC
Customer Reference
Detailed Description
0/1 Receiver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
100EL16M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
-
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types