
FIN1215MTDX | |
|---|---|
DigiKey Part Number | FIN1215MTDXTR-ND - Tape & Reel (TR) FIN1215MTDXCT-ND - Cut Tape (CT) FIN1215MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1215MTDX |
Description | IC SERIALIZER/DESERIAL 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.785Gbps Serializer 21 Input 3 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1215MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.785Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 21 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.23000 | RM16.23 |
| 10 | RM12.28100 | RM122.81 |
| 25 | RM11.29520 | RM282.38 |
| 100 | RM10.21010 | RM1,021.01 |
| 250 | RM9.69256 | RM2,423.14 |
| 500 | RM9.38074 | RM4,690.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.12402 | RM9,124.02 |
| 2,000 | RM8.91281 | RM17,825.62 |
| 3,000 | RM8.80703 | RM26,421.09 |
| Unit Price without VAT: | RM16.23000 |
|---|---|
| Unit Price with VAT: | RM17.85300 |

