FIN1532MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,511
Unit Price: RM6.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,085
Unit Price: RM4.22000
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1532MTCX

DigiKey Part Number
FIN1532MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FIN1532MTCX
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1532MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types