FL6632MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,051
Unit Price: RM3.94000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL6632MX

DigiKey Part Number
FL6632MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL6632MX
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
80VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
18V
Current - Output / Channel
-
Frequency
65kHz
Dimming
-
Applications
Lighting
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable